PDP SEO Portlet

USCT-050140GA

LED Driver Module 350mA to 1400mA 1-OUT 16VDC to 54VDC 50W Terminal Block

Manufacturer:Delta Group
Avnet Manufacturer Part #: USCT-050140GA
Secondary Manufacturer Part#: USCT-050140GA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USCT-050140GA is a USCT LINEAR series LED driver. The output current LED drivers with i-programming control comes with affordable and reliable features. Compatible with built-in type and linear mechanical case design from any LED manufacturer. Output current with i-programming design for different lumen application. Meet north America safety certifications, and compliant with FCC and NEMA immunity/ emissions/ harmonic requirements. This is designed and tested rigorously to work in various indoor LED lighting conditions. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. output meet class 2 of UL1310.

  • Typical nominal input voltage range from 120 to 277VAC, rated output voltage range from 16 to 54VDC
  • Output power is 50W, rated output current range from 350 to 1400mA
  • Typical efficiency at 925mA is 89.5% (277VAC, 100% load typical and tested after 30 minutes warm up)
  • Constant current design, class 2 output
  • Min. dim 1% of 0 to 10V / resistor dimming methods
  • Programmable output current by DELTA interface, dry and damp location rated
  • Linear type design for indoor and office lighting applications
  • Metal sheet casing, natural in color, i-programming, standard
  • Ambient operating temperature range from -25°C to +50°C
  • Dimension is (L x W x D) 11.0 x 1.2 x 1.0inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$20.3938
500+
$20.28975
1000+
$20.1857
2000+
$20.08165
4000+
$19.9776