PDP SEO Portlet

USCO-600400GA

LED Driver Module 0V to 10V 1000mA to 3000mA 1-OUT 150VDC to 300VDC 600W Wire Leaded

Manufacturer:Delta Group
Avnet Manufacturer Part #: USCO-600400GA
Secondary Manufacturer Part#: USCO-600400GA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USCO-600400GA is a USCO PRO series LED driver. It features program output current level. It come in full corrosion resistance aluminum casing and major international safety certifications. It offers the capability to achieve different level of LED brightness via built-in 0 to 10V dimming function to meet various application and energy optimization needs. This is designed and rigorously tested to work with various outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to IP66/IP67 make essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by IEC 61347-1, IEC 61347-2-13 (independent), EN 61347-1, EN 61347-2-13, UL 8750, type HL and type TL.

  • Typical nominal input voltage range from 120 to 277VAC, rated output voltage from 150 to 300VDC
  • Output power is 600W, program output current range from 1000 to 300mA
  • Efficiency at 2000mA is 95.0% (277VAC, 100% load typical and tested after 30 minutes warm up)
  • Wide range constant current design, common mode 6kV/ differential mode 6kV surge immunity
  • With IP66/IP67 protection from most outdoor applications, suitable for dry / damp / wet location
  • Build-in active PFC and confirm to harmonic current IEC/EN 61000-3-2, class C
  • Adjustable constant current level through programmable tool
  • Aluminum casing, natural in color, programmable, delta standard
  • Ambient operating temperature range from -40°C to +45°C (For 120VAC)
  • Dimension is (L x W x H) 12.14 x 4.60 x 2.00inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:30  Mult:10  
USD $:
30+
$163.62636
150+
$162.79153
300+
$161.9567
600+
$161.12187
1200+
$160.28704