USCI-200175GLA
LED Driver Module DALI Dimming 1750mA 1-OUT 56VDC to 133VDC 200W Wire Leaded
- RoHS 10 Compliant
- Tariff Charges
USCI-200175GLA is a USCI PRO series LED driver. It features program output current level. It also come in metal casing and major international safety certifications. This offers the capability to achieve different level of LED brightness via built-in 0 to 10V dimming function to meet various application and energy optimization needs. This is designed and rigorously tested to work with various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to IP52 make and it is an essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by CB scheme to IEC 61347-1, IEC 61347-2-13 (Built-in), EN 61347-1, EN 61347-2-13, UL/cUL (cRUus) to UL 8750, Compliance to IEC/EN/UL 60950-1, SELV for 75W, UL LISTED, class P and type HL.
- Typical nominal input voltage range from 120 to 277VAC, output voltage range from 56 to 133VDC
- Output power is 200W, program output current range from 700 to 1750mA
- Efficiency at 100% load is 93.5% at 1.05A (tested after 30 minutes warm up)
- Constant current design, suitable for dry / damp location
- Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, class C
- Adjustable constant current level through program tool
- Common mode 6KV and differential mode 6kV surge immunity
- Steel case, color in black, DALI + 12V/100mA
- Ambient operating temperature range from -40 to 65°C (+55deg for full load and +65deg for de-rating)
- Dimension is (L x W x D) 9.5 x 2.36 x 1.5inch
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504407018 |