PDP SEO Portlet

USCI-200140GLA

LED Driver Module DALI Dimming-2 1400mA 1-OUT 75VDC to 200VDC 200W Wire Leaded

Manufacturer:Delta Group
Avnet Manufacturer Part #: USCI-200140GLA
Secondary Manufacturer Part#: USCI-200140GLA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USCI-200140GLA is a USCI-PRO series LED driver. It features program output current level. This come in metal casing and major international safety certifications. It also offers the capability to achieve different level of LED brightness via built-in 0 to 10V dimming function to meet various application and energy optimization needs. This is designed and rigorously tested to work with various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 6kV) and complying to IP52 make it is an essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by CB scheme to IEC 61347-1, IEC 61347-2-13 (Built-in), EN 61347-1, EN 61347-2-13, UL/cUL (cRUus) to UL 8750, compliance to IEC/EN/UL 60950-1, SELV for 75W, UL LISTED, class P and Type HL.

  • Typical nominal input voltage range from 120 to 277VAC, output voltage range from 75 to 190VDC
  • Output power is 200W, program output current range from 600 to 1400mA
  • Efficiency at 1.05A 94.0% (277VAC, efficiency tested after 30 minutes warm up)
  • Constant current design, suitable for dry / damp location
  • Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, class C
  • Adjustable constant current level through program tool
  • Common mode 6KV and differential mode 6kV surge immunity
  • Steel case, color in black, DALI + 12V/100mA (Note: USCI-200175GLA without 12V/100mA)
  • Ambient operating temperature range from -40 to 65°C (+55deg for full load and +65deg for de-rating)
  • Dimension is (L x W x D) 9.5 x 2.36 x 1.5inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$66.29916
500+
$65.9609
1000+
$65.62263
2000+
$65.28437
4000+
$64.94611