PDP SEO Portlet

THA0412AD

DC Fan Ball Bearing 12V 0.43A 5.16W 15600RPM 20.56CFM 52dBA Flange Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: THA0412AD
Secondary Manufacturer Part#: THA0412AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing Type: Ball Bearings
  • Material
  • Impeller & Frame : Plastic (UL 94V-0)
  • Lead Wires :
  • UL 1061 AWG #28 OR Equivalent
  • Red Wire Positive(+)
  • Black Wire Negative(-)
  • Blue Wire (F00)
  • Yellow Wire Speed Control (PWM)
  • Weight : 25g (0.88 oz)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:672  Mult:336  
USD $:
672+
$13.61456
2016+
$12.00795
4032+
$11.7912
8064+
$11.60046
16128+
$11.40799