PDP SEO Portlet

T48SR05005NNFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 24.75 W, 1 Output, Adj, Fixed, 5 V, 600 mA, Regulated, Thirty Second Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: T48SR05005NNFA
Secondary Manufacturer Part#: T48SR05005NNFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi series T48SR05005, 1/32 brick, 36V~75V input, single output, isolated DC/DC converter.This product provides up to 25 watts of power in an industry standard footprint and pin out. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. The T48SR05005 offers more than 86% high efficiency at 5A full load.

  • High efficiency : 86% @ 5V/5A
  • Size:19.1mmx23.4mmx8.9mm (0.92”x0.75”x0.35”)
  • Standard footprint
  • Fixed frequency operation
  • Hiccup output over current protection (OCP)
  • Hiccup output over voltage protection (OVP)
  • Auto recovery OTP
  • Input UVLO
  • Output voltage trim:-20%,+10%
  • Pre-biased loads
  • 1500V isolation and basic insulation
  • No minimum load required
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada) recognized

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Thirty Second Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
5 A
600 mA
24.75 W
Regulated
5 V
5 V
Industrial & ITE
23.4 mm
23.4 x 19.1 x 8.65(Max)
8.9 mm
19.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:98  Mult:98  
USD $:
98+
$24.4608
294+
$24.336
1078+
$24.2112
3038+
$24.0864
6076+
$23.9616