SK-1009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fuse, Switch | ||
| Straight | ||
| IEC 320 | ||
| Plug | ||
| Nickel | ||
| Panel Mount | ||
| 3 POS | ||
| 1 | ||
| 3 | ||
| 60.5 mm | ||
| 40 x 60.5 x 65 mm | ||
| 65 mm | ||
| 40 mm | ||
| Solder | ||
| Unfiltered | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8504500000 |