SH01S1205A
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 5 VDC, 200 mA, Unregulated, Surface Mount DIP
- RoHS 10 Compliant
- Tariff Charges
The SH01S/D series is miniature, SMD Package, isolated 1W DC/DC converters with 1,500VDC isolation. It allows a wide operating temperature range of -40°C to +85°C.
- Efficiecny up to 80%
- SMD Package with Industry Standard Pinout
- Operating Temperature Range -40°C to +85°C
- Moisture sensitivity level (MSL) 2
- Isolation Voltage 1500 VDC
- High Accuracy of Pin Planarity
- Lead free, RoHs Compliant
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Unregulated | ||
| 5 V | ||
| 5 Vdc | ||
| Industrial, ITE, Laboratory Equipment, Medical & Railway | ||
| 13.7 mm | ||
| 13.7 x 8 x 6.7 | ||
| 6.7 mm | ||
| 8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |