PDP SEO Portlet

SH01S0505A

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 5 VDC, 200 mA, Unregulated, Surface Mount DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: SH01S0505A
Secondary Manufacturer Part#: SH01S0505A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SH01S/D series is miniature, SMD Package, isolated 1W DC/DC converters with 1,500VDC isolation. It allows a wide operating temperature range of -40°C to +85°C.

  • Efficiecny up to 80%
  • SMD Package with Industry Standard Pinout
  • Operating Temperature Range -40°C to +85°C
  • Moisture sensitivity level (MSL) 2
  • Isolation Voltage 1500 VDC
  • High Accuracy of Pin Planarity
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1.5 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 Vdc
Industrial, ITE, Laboratory Equipment, Medical & Railway
13.7 mm
13.7 x 8 x 6.7
6.7 mm
8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.507
200+
$5.3667
400+
$5.0934
600+
$5.0154
800+
$4.93662