PDP SEO Portlet

SE03D1212A

Isolated Surface Mount DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 12 VDC, 125 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: SE03D1212A
Secondary Manufacturer Part#: SE03D1212A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SE03S/D series are miniature, SMD Package, isolated 3W DC/DC converters with 1,500VDC isolation. The SE03S/D series features fully regulated output and ultra wide 2:1 input voltage ranges. It offers short circuit protection and allows a wide operating temperature range of -40°C to +71°C.

  • Efficiency up to 83%
  • SMD Package with Industry Standard Pinout
  • Isolation Voltage 1500VDC
  • 2:1 Wide Input Range
  • Low ripple and noise
  • Short Circuit Protection
  • Temperature Performance -40°C to +71°C
  • CSA60950-1 Safety Approval
  • > 1MHours MTBF
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$16.07895
200+
$15.72716
400+
$15.00126
600+
$14.7641
800+
$14.5632