SE03D1205A
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: SE03D1205A
Secondary Manufacturer Part#: SE03D1205A
- RoHS 10 Compliant
- Tariff Charges
The SE03S/D series are miniature, SMD Package, isolated 3W DC/DC converters with 1,500VDC isolation. The SE03S/D series features fully regulated output and ultra wide 2:1 input voltage ranges. It offers short circuit protection and allows a wide operating temperature range of -40°C to +71°C.
- Efficiency up to 83%
- SMD Package with Industry Standard Pinout
- Isolation Voltage 1500VDC
- 2:1 Wide Input Range
- Low ripple and noise
- Short Circuit Protection
- Temperature Performance -40°C to +71°C
- CSA60950-1 Safety Approval
- > 1MHours MTBF
- Lead free, RoHs Compliant
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| -0.3|0.3 A | ||
| 300 mA | ||
| -300 mA | ||
| 3 W | ||
| Regulated | ||
| -5, 5 V | ||
| 5 Vdc | ||
| -5 Vdc | ||
| Industrial, ITE, Laboratory Equipment, Medical & Railway | ||
| 32.3 mm | ||
| 32.3 x 14.8 x 9.7 | ||
| 9.7 mm | ||
| 14.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |