SD02D2412A
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 2 W, 2 Outputs, Fixed
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: SD02D2412A
Secondary Manufacturer Part#: SD02D2412A
- RoHS 10 Compliant
- Tariff Charges
The SD02S/D series are miniature, SMD Package, isolated 2W DC/DC converters with 1,500VDC isolation. The SD02S/D series features fully regulated output and wide 2:1 input voltage ranges. The most convenient advantage is the modules with a small footprint and low package height of 8.0 mm (0.31 inch) on the PCB.
- Efficiency up to 81%
- 2:1 Wide Input Range
- Fully regulated Output
- Operating Temperature Range -40°C to +85°C
- Moisture sensitivity level (MSL) 2
- Isolation Voltage 1500 VDC
- Complies with EN55022,class A
- Lead free, RoHs Compliant
- Short circuit protection
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| -0.083|0.083 A | ||
| 83 mA | ||
| -83 mA | ||
| 2 W | ||
| Regulated | ||
| -12, 12 V | ||
| 12 Vdc | ||
| -12 Vdc | ||
| Industrial, ITE & Medical | ||
| 24 mm | ||
| 24 x 13.7 x 8 | ||
| 8 mm | ||
| 13.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |