PDP SEO Portlet

SD02D0505A

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 2 W, 2 Outputs, Fixed

Manufacturer:Delta Group
Avnet Manufacturer Part #: SD02D0505A
Secondary Manufacturer Part#: SD02D0505A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD02S/D series are miniature, SMD Package, isolated 2W DC/DC converters with 1,500VDC isolation. The SD02S/D series features fully regulated output and wide 2:1 input voltage ranges. The most convenient advantage is the modules with a small footprint and low package height of 8.0 mm (0.31 inch) on the PCB.

  • Efficiency up to 81%
  • 2:1 Wide Input Range
  • Fully regulated Output
  • Operating Temperature Range -40°C to +85°C
  • Moisture sensitivity level (MSL) 2
  • Isolation Voltage 1500 VDC
  • Complies with EN55022,class A
  • Lead free, RoHs Compliant
  • Short circuit protection
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
2:1
9 V
4.5 V
5 V
1.5 kV
2
-40 to 85 °C
-0.2|0.2 A
200 mA
-200 mA
2 W
Regulated
-5, 5 V
5 Vdc
-5 Vdc
Industrial, ITE & Medical
24 mm
24 x 13.7 x 8
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.69897
200+
$12.37545
400+
$11.754
600+
$11.574
800+
$11.3922