PDP SEO Portlet

SB01S0515A

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 15 VDC

Manufacturer:Delta Group
Avnet Manufacturer Part #: SB01S0515A
Secondary Manufacturer Part#: SB01S0515A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SB01S/D series are miniature, SMD Package, isolated 1W DC/DC converters with 3,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 81%
  • SMD Package with Industry Standard Pinout
  • High Isolation Voltage 3000 VDC
  • Operating Temperature Range -40° to +85°C
  • Low ripple and noise
  • Lead free, RoHs Compliant
  • Moisture sensitivity level (MSL) 3
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.067 A
67 mA
1 W
Regulated
15 V
15 Vdc
Industrial, ITE, Laboratory Equipment, Medical & Railway
15.3 mm
15.3 x 8 x 6.75
6.75 mm
8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.6244
300+
$7.5855
1000+
$7.5466
3000+
$7.5077
6000+
$7.4688