SA01S1209A
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 9 VDC
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: SA01S1209A
Secondary Manufacturer Part#: SA01S1209A
- RoHS 10 Compliant
- Tariff Charges
The SA01S series are miniature, SMD Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.
- Efficiency up to 82%
- SMD Package with Industry Standard Pinout
- Moisture sensitivity level (MSL) 3
- Operating Temperature Range -40° to +85°C
- Low ripple and noise
- Isolation Voltage 1000 VDC
- Lead free, RoHs Compliant
- >2 MHours MTBF
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.11 A | ||
| 110 mA | ||
| 1 W | ||
| Regulated | ||
| 9 V | ||
| 9 Vdc | ||
| Industrial, ITE, Laboratory Equipment, Medical & Railway | ||
| 12.7 mm | ||
| 12.7 x 8 x 6.8 | ||
| 6.8 mm | ||
| 8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |