PDP SEO Portlet

SA01S0509A

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 9 VDC

Manufacturer:Delta Group
Avnet Manufacturer Part #: SA01S0509A
Secondary Manufacturer Part#: SA01S0509A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SA01S series are miniature, SMD Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 82%
  • SMD Package with Industry Standard Pinout
  • Moisture sensitivity level (MSL) 3
  • Operating Temperature Range -40° to +85°C
  • Low ripple and noise
  • Isolation Voltage 1000 VDC
  • Lead free, RoHs Compliant
  • >2 MHours MTBF
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.11 A
110 mA
1 W
Regulated
9 V
9 Vdc
Industrial, ITE, Laboratory Equipment, Medical & Railway
12.7 mm
12.7 x 8 x 6.8
6.8 mm
8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: