PDP SEO Portlet

SA01S0503A

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 VDC

Manufacturer:Delta Group
Avnet Manufacturer Part #: SA01S0503A
Secondary Manufacturer Part#: SA01S0503A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SA01S series are miniature, SMD Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 82%
  • SMD Package with Industry Standard Pinout
  • Moisture sensitivity level (MSL) 3
  • Operating Temperature Range -40° to +85°C
  • Low ripple and noise
  • Isolation Voltage 1000 VDC
  • Lead free, RoHs Compliant
  • >2 MHours MTBF
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.61662
300+
$6.26115
1000+
$5.43296
3000+
$5.24688
6000+
$5.16446