PDP SEO Portlet

S36SE3R305PDFG

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 17 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: S36SE3R305PDFG
Secondary Manufacturer Part#: S36SE3R305PDFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S36SE series are miniature, isolated 17W DC/DC converters with 1500VDC isolation. The S36SE family comes with a host of industry-standard features, such as over current protection, over voltage protection, and remote on/off. All models have an untra-wide 4:1 input voltage range (18V to 75V). With operating temperature of -40°C to +85°C, it is suitable for customers’ critical applications, such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical device and everywhere where space on the PCB is critical.

  • Efficiency up to 87%
  • Package with Industry Standard Pinout
  • Package Dimension:29.4 x25.6 x10.2mm (1.16” x1.01” x0.40”)
  • Isolation Voltage 1500VDC
  • Operating Temperature range - 40°C to +85°C
  • Six-sided shield metal case
  • Lead free, RoHs Compliant
  • Over current protection
  • Short Output Protection
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Full Brick
4:1
75 V
18 V
36 V
1.5 kV
1
-40 to 85 °C
5 A
5 A
17 W
Regulated
3.3 V
3.3 V
Industrial & ITE
27.9 mm
29.4 x 25.6 x 10.2
8.7 mm
24.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$19.60526
200+
$18.62291
1000+
$17.945
3000+
$17.8525
6000+
$17.76