PDP SEO Portlet

S24SP24003PDFH

Isolated Through Hole DC/DC Converter, Medical & Railway, 4:1, 60 W, 1 Output, Adj, Fixed, 24 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24SP24003PDFH
Secondary Manufacturer Part#: S24SP24003PDFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
1 A
60 W
Regulated
24 V
Industrial, ITE, Medical & Railway
50.8 mm
17.1 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$52.25
200+
$49.6139
1000+
$43.53656
3000+
$41.44155
6000+
$40.59756