PDP SEO Portlet

S24SP15004PDFA

Isolated Through Hole DC/DC Converter, Medical & Railway, 4:1, 60 W, 1 Output, Adj, Fixed, 15 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24SP15004PDFA
Secondary Manufacturer Part#: S24SP15004PDFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S24SP family, the highest power density (60W) industrial input range 2”X1” isolated power converter whose pinout follows industry standard. The S24SP series comes with a host of industry-standard features, such as over current protection, over voltage protection, over temperature protection and remote on/off. An optional heatsink is available for more extreme thermal requirements. All models have an ultra-wide 4:1 input voltage range (9V to 36V). With operating temperature of -40°C to +85°C, it is suitable for customers’ critical applications, such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical device and everywhere where space on the PCB is critical.

  • Efficiency up to 93.3%
  • Wide input range, 9V-36V
  • Package with Industry Standard Pinout
  • Package Dimension:Without heat sink: 50.8 x25.4 x10.5mm (2.0” x1.0” x0.41”)With heat sink: 50.8 x25.4 x17.5mm (2.0” x1.0” x0.69”)
  • Over voltage protection, hiccup mode
  • Over current protection, hiccup mode
  • Positive or Negative Remote ON/OFF
  • Without tantalum capacitor inside module
  • Operating Temperature range - 40°C to +85°C
  • Input to Output Isolation: 1500VDC
  • RoHS Compliant
  • 3 Years Product Warranty
  • Heat-sink is option
  • UL60950, 2nd Edition, (Approval pending)

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
4 A
67 mA
60 W
Regulated
15 V
15 V
Industrial, ITE, Medical & Railway
50.8 mm
50.8 x 25.4 x 10.5
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$51.205
200+
$50.94375
1000+
$50.6825
3000+
$50.42125
6000+
$50.16