PDP SEO Portlet

S24SP12005PDFH

Isolated Through Hole DC/DC Converter, Medical & Railway, 4:1, 60 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24SP12005PDFH
Secondary Manufacturer Part#: S24SP12005PDFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
5 A
17 A
60 W
Regulated
12 V
12 V
Industrial, ITE, Medical & Railway
50.8 mm
50.8 x 25.4 x 17.1 mm
17.1 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$60.74569
200+
$60.43576
1000+
$60.12584
3000+
$59.81591
6000+
$59.50598