PDP SEO Portlet

S24SP05008PDFA

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24SP05008PDFA
Secondary Manufacturer Part#: S24SP05008PDFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
8 A
42 mA
40 W
Regulated
5 V
5 V
Industrial, ITE, Medical & Railway
50.8 mm
50.8 x 25.4 x 10.5
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$44.83304
200+
$44.6043
1000+
$44.37556
3000+
$44.14682
6000+
$43.91808