PDP SEO Portlet

S24SE12001NDFA

Isolated Through Hole DC/DC Converter, Medical & Railway, 4:1, 15 W, 1 Output, Adj, Fixed, 12 V, 1.67 A, Regulated, DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24SE12001NDFA
Secondary Manufacturer Part#: S24SE12001NDFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
1.67 A
15 W
Regulated
12 V
Industrial, ITE, Medical & Railway
25.4 mm
25.4 mm
10.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$27.07143
300+
$24.86486
1000+
$23.7258
3000+
$23.60475
6000+
$23.4837