PDP SEO Portlet

S24SE05006PDFH

Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24SE05006PDFH
Secondary Manufacturer Part#: S24SE05006PDFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
-40 to 85 °C
6 A
6 A
30 W
Regulated
5 V
5 V
Industrial, ITE & Medical
25.4 mm
25.4 x 25.4 x 10.2 mm
16.8 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$38.19737
300+
$36.2677
1000+
$34.9588
3000+
$34.7786
6000+
$34.5984