S24DE150R3PDFA
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 10 W, 2 Outputs, Fixed, 15 V, 330 mA
- RoHS 10 Compliant
- Tariff Charges
The S24SE/S24DE family, the highest power density (30W) industrial input range 1”X1” isolated power converter whose pinout follows industry standard. The S24SE/S24DE series comes with a host of industry-standard features, such as over current protection, over voltage protection, over temperature protection and remote on/off. An optional heatsink is available for more extreme thermal requirements . All models have an untra-wide 4:1 input voltage range (9V to 36V). With operating temperature of -40°C to +85°C, it is suitable for customers’ critical applications, such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical device and everywhere where space on the PCB is critical.
- Efficiency up to 89%
- Wide input range, 9V-36V
- Package with Industry Standard Pinout
- Package Dimension:
- 25.4 x25.4 x10.2mm (1.0” x1.0” x0.40”)(No HSK)
- 31.0 x25.4 x17.5mm (1.22” x1.00” x0.69”)(HSK)
- Over voltage protection, hiccup mode
- Over current protection, hiccup mode
- Positive or Negative Remote ON/OFF
- Without tantalum capacitor inside module
- Operating Temperature range - 40°C to +85°C
- Input to Output Isolation: 1600VDC
- RoHS Compliant
- 3 Years Product Warranty
- Heat-sink is option
- UL60950, 2nd Edition, 2011-12-19 Recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.3 A | ||
| 330 mA | ||
| -330 mA | ||
| 10 W | ||
| Regulated | ||
| -15, 15 V | ||
| 15 V | ||
| -15 V | ||
| Industrial, ITE & Medical | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 10.2 | ||
| 10.2 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |