PDP SEO Portlet

S24DE15001NDFA

Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 30 W, 2 Outputs, Fixed, 15 V, 1 A, -15 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24DE15001NDFA
Secondary Manufacturer Part#: S24DE15001NDFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
1 A
-1 A
30 W
Regulated
15 V
-15 Vdc
Industrial, ITE & Medical
25.4 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$37.5242
300+
$37.33275
1000+
$37.1413
3000+
$36.94985
6000+
$36.7584