PDP SEO Portlet

S24DE12001NDFA

Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 30 W, 2 Outputs, Fixed, 12 V, 1.25 A, -12 V, -1.25 A, Regulated, DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: S24DE12001NDFA
Secondary Manufacturer Part#: S24DE12001NDFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
1.25 A
-1.25 A
30 W
Regulated
12 V
-12 Vdc
Industrial, ITE & Medical
25.4 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$39.96714
300+
$38.90769
1000+
$38.70816
3000+
$38.50863
6000+
$38.30911