PDP SEO Portlet

Q48SQ12033NRFH

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 400 W, 1 Output, Adj, Fixed, 12 V, 67 mA, Regulated, Quarter Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: Q48SQ12033NRFH
Secondary Manufacturer Part#: Q48SQ12033NRFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi series Q48SQ12025, quarter brick, 36~75V input, single output, isolated DC/DC converter.This product provides up to 300 watts of power in an industry standard footprint and pin out. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. The Q48SQ12025 offers more than 95.8% high efficiency at 25A full load. The Q48SQ12025 is fully protected from abnormal input/output voltage, current, and temperature conditions and meets all safety requirements with basic insulation.

  • High efficiency : 95.5% @ 12V/25A
  • Size:57.9*36.8*11.2mm(2.28”*1.45”*0.44”) (without heat spreader)57.9*36.8*12.7mm(2.28”*1.45”*0.50”) (with heat spreader)
  • Standard footprint
  • Industry standard pin out
  • Fixed frequency operation
  • Input UVLO, Output OCP, OVP, OTP
  • Hiccup output over current protection (OCP)
  • Hiccup output over voltage protection (OVP)
  • Auto recovery OTP and input UVLO
  • 1500V isolation and basic insulation
  • No minimum load required
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada) recognized

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$60.37264
360+
$56.82655
1080+
$52.3464
3060+
$50.36232
6120+
$49.52671