PDP SEO Portlet

Q48SC12050NRDH

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 600 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: Q48SC12050NRDH
Secondary Manufacturer Part#: Q48SC12050NRDH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
48 V
1.5 kV
1
4 A
600 W
Regulated
12 V
Industrial & ITE
58.4 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:270  Mult:30  
USD $:
270+
$67.77632
360+
$64.36293
1020+
$63.9812
3000+
$63.6514
6000+
$63.3216