PDP SEO Portlet

Q48SC12042NRDH

Manufacturer:Delta Group
Avnet Manufacturer Part #: Q48SC12042NRDH
Secondary Manufacturer Part#: Q48SC12042NRDH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
42 A
33 A
500 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 36.8 x 12.7 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$66.15247
360+
$62.5848
1000+
$54.66916
3000+
$52.0187
6000+
$51.20161