PDP SEO Portlet

Q48SA52001NNFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 52 V, 500 mA, Regulated, Quarter Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: Q48SA52001NNFA
Secondary Manufacturer Part#: Q48SA52001NNFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 120 °C
1.15 A
500 mA
60 W
Regulated
52 V
52 V
Industrial & ITE
57.9 mm
57.9 x 36.8 x 9.55(Max)
9.8 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $: