PDP SEO Portlet

Q36SR12019NNFH

Isolated Through Hole DC/DC Converter, ITE, 4:1, 228 W, 1 Output, Adj, Fixed, 12 V, 3 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: Q36SR12019NNFH
Secondary Manufacturer Part#: Q36SR12019NNFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
4:1
75 V
18 V
36 V
1.5 kV
1
-40 to 85 °C
19 A
3 A
228 W
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 36.8 x 12.7(Max) mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$49.96053
360+
$47.43887
1080+
$47.1614
3060+
$46.9183
6120+
$46.6752