PDP SEO Portlet

Q36SR12019NNFA

Isolated Through Hole DC/DC Converter, ITE, 4:1, 228 W, 1 Output, Adj, Fixed, 12 V, 100 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: Q36SR12019NNFA
Secondary Manufacturer Part#: Q36SR12019NNFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi Series Q36SR, Quarter Brick, 18V~75Vin input, single output, isolated DC/DC converters, are the latest offering from a world leader in power systems technology and manufacturing - Delta Electronics, Inc. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. Typical efficiency of the 12V/17A module is greater than 93%.

  • High efficiency: 93% @ 12V/17A
  • Size:58.4x36.8x11.7mm (2.30”x1.45”x0.46”) w/o heat-spreader58.4x36.8x12.7mm (2.30”x1.45”x0.50”) with heat-spreader
  • Industry standard footprint and pin out
  • Fixed frequency operation
  • Input UVLO
  • OTP and OVP
  • Output OCP hiccup mode
  • Output voltage trim down : -10%
  • Output voltage trim up: +10% at Vin>20V
  • Monotonic startup into normal and pre-biased loads
  • 1500V isolation and basic insulation
  • No minimum load required
  • No negative current during power or enable on/off
  • ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada)

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
4:1
75 V
18 V
36 V
1.5 kV
1
-40 to 85 °C
19 A
100 mA
228 W
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 36.8 x 11.7(Max)
11.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$45.17105
360+
$42.89575
1080+
$42.6412
3060+
$42.4214
6120+
$42.2016