PDP SEO Portlet

PMU-27V155WCCA

AC/DC Power Supply Single-OUT 27.6V 5.5A 151W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMU-27V155WCCA
Secondary Manufacturer Part#: PMU-27V155WCCA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMU-27V155WCCA is a PMU panel mount power supply, with integrated DC UPS function, prevents end-product downtime for the customer in the event of failure/disruption or unexpected loss of input AC power. It is suitable for security system, access control, automatic doors, alarm system, and other similar products. In addition to having overvoltage, overload, over temperature, deep battery discharge, and reverse battery polarity protections on the main output, there are also short circuit and overload protections when operating in the buffering mode. The PMU design meets worldwide safety approvals, certified to Class B radiated and conducted emission requirements, and is also available in an L Frame platform for different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Certified according to IEC/EN/UL 62368-1. Application includes buildings, machine, process, factory automation.

  • Input voltage is 90 to 132VAC, 180 to 264VAC (selectable by switch), rated output voltage is 27.6VDC
  • Rated output current is V1: 4.0A, B+: 1.5A, nominal output power is 151W(max)
  • Efficiency at 100% load is 88.0% at 115VAC, 89.0% at 230VAC
  • Enclosed packing type, with signal, terminal block
  • AC input voltage range selectable by switch, conforms to harmonic current IEC/EN 61000-3-2, class A
  • LED indicators for DC OK (green) and battery reverse polarity connection (red)
  • Zero switch-over time from loss of AC to battery operation
  • High MTBF 700,000 hrs. per telcordia SR-332
  • Monitoring Signals for AC OK, DC OK and battery Low indication
  • Operating temperature range from -20°C to +70°C, dimension (L x W x H) is 7.01 x 3.82 x 1.50inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
3000 Vac
1
-20 to 70 °C
5.5 A
151 W
27.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$45.1486
500+
$44.91825
1000+
$44.6879
2000+
$44.45755
4000+
$44.2272