PDP SEO Portlet

PMT-5V50W1AG

PMT Series AC/DC Power Supply with Front Face Connector Enclosed Type Single-OUT 5V 10A 50W Panel Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMT-5V50W1AG
Secondary Manufacturer Part#: PMT-5V50W1AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMT-5V50W1AG is a PMT series of panel mount power supply. It can withstand shock and vibration requirements . In addition to features like overvoltage and overload protections, delta’s PMT series of panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. This product has an expected life time of 10 years. This versatile series has three different connector options (terminal block, front face and harness) and can also be converted into L Frame (PML) or Open Frame (PMB) type of power supplies to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting, test and measurements.

  • Input voltage range from 86 to 264VAC, rated output voltage is 5VDC
  • Rated output current is 10A, nominal output power is 50W
  • Typical efficiency at 100% load is 82.0% at 230VAC
  • Single phase, no PFC, terminal connector type
  • AC input voltage range selectable by switch
  • Full aluminum casing for light weight and corrosion resistant handling
  • Built-in automatic fan speed control circuit
  • MTBF 700,000hrs as per Telcordia SR-332
  • Operating temperature range from -20°C to +70°C
  • Dimension (L x W x H) is 8.46 x 4.53 x 1.97inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$23.9661
1000+
$23.84382
2000+
$23.72154
4000+
$23.59927
8000+
$23.47699