PDP SEO Portlet

PMT-36V350W1AK

PMT Series AC/DC Power Supply with Front Face Connector Enclosed Type Single-OUT 36V 9.7A 350W Panel Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMT-36V350W1AK
Secondary Manufacturer Part#: PMT-36V350W1AK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMT-36V350W1AK is a PMT series of panel mount power supply. This can withstand shock and vibration . In addition to features like overvoltage and overload protections, Delta’s PMT series of panel mount power supplies is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. The series of products has an expected life time of 10 years. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, test and measurements, LED lighting.

  • Input voltage is 90 to 132VAC, 180 to 264VAC (selectable by switch), rated output voltage is 36VDC
  • Rated output current is 4.3A, nominal output power is 349.2W
  • Typical efficiency at 100% load is 87.5% at 230VAC
  • Single phase, no PFC, front face connector type(option)
  • AC input voltage range selectable by switch
  • Full aluminum casing for light weight and corrosion resistant handling
  • Built-in automatic fan speed control circuit
  • MTBF 700,000hrs as per Telcordia SR-332
  • Operating temperature range from -10°C to +70°C
  • Dimension (L x W x H) is 8.46 x 4.53 x 1.97inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:120  Mult:12  
USD $:
120+
$65.41272
600+
$60.7158
1200+
$56.56286
2400+
$55.69666
4800+
$54.8218