PDP SEO Portlet

PMT-15V150W2CA

AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 150 W, 15 VDC, 10 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMT-15V150W2CA
Secondary Manufacturer Part#: PMT-15V150W2CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMT-15V150W2CA is a PMT 2nd generation (PMT2) power supply. It is designed in a low 30mm profile and accepts universal AC input. The single output model is competitively priced for general industrial and ITE applications. It complies to major safety approvals such as IEC/EN 60335-1, IEC/EN 61558-2-16, IEC 60950-1 and IEC/EN/UL 62368-1. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, household appliance, test and measurements.

  • Input voltage range from 90 to 264VAC, rated output voltage is 15VDC
  • Rated output current is 10A, nominal output power is 150W
  • Typical efficiency at 100% load is 87% at 115VAC, 88% at 230VAC
  • Single phase with low profile, with no PFC, full range AC input, terminal block
  • Without connector cover and coating
  • Universal AC input voltage range, no load power consumption 0.3W
  • Low profile design 1.18inch height, OVC III, pollution degree 3
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A, high MTBF 700,000 hrs per telcordia SR-332
  • Operating temperature range from -30°C to +70°C (cold start at -40°C)
  • Dimension (L x W x H) is 6.26 x 3.82 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
10 A
150 W
15 Vdc
Household, Industrial & ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:112  Mult:28  
USD $:
112+
$25.823
560+
$25.69125
1120+
$25.5595
2240+
$25.42775
4480+
$25.296