PDP SEO Portlet

PMT-12V100W1AA

AC/DC Power Supply Single-OUT 12V 8.5A 100W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMT-12V100W1AA
Secondary Manufacturer Part#: PMT-12V100W1AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new PMT series of panel mount power supplies is the latest offering from one of the world’s largest power supply manufacturers and solution providers - Delta. The product offers a wide operating temperature range from -10°C to +70°C and can withstand shock and vibration requirements (in accordance to IEC 60068-2-27 and IEC 60068-2-6 respectively). In addition to features like overvoltage and overload protections, Delta’s PMT series of panel mount power supplies is unlike many other brands in the same price level. The PMT series is designed for cost competitive markets without compromising the quality of the components and product specifications. The series of products has an expected life time of 10 years. This versatile series has three different connector options (Terminal Block, Front Face and Harness) and can also be converted into L Frame (PML) type of power supplies to satisfy different application needs.

  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • Selectable AC Switch (90-132Vac, 180-264Vac)
  • High MTBF > 700,000 hrs. as per Telcordia SR-332
  • Versatile configuration options (Enclosed, L Frame)
  • Versatile connector options (Terminal Block, Front Face, Harness)

Technical Attributes

Find Similar Parts

Description Value
-10 to 70 °C
8.5 A
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$24.76316
1000+
$23.83875
2000+
$23.7165
4000+
$23.59425
8000+
$23.472