PDP SEO Portlet

PMR-24V320W1AT

AC/DC Enclosed Power Supply (PSU), 21.6V to 26.4V, ITE & Household, 1 Outputs, 321.6 W, 24 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMR-24V320W1AT
Secondary Manufacturer Part#: PMR-24V320W1AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMR-24V320W1AT is a PMH panel mount power supply. It obtains shock and vibration certification IEC 60068-2. The product is designed in a 30mm low profile and comes with a universal AC input voltage ranging from 90V AC to 264V AC. This is made for installation in limited spaces. Its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission standards IEC/EN 61000-3-2, class A and class D. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building automation, household appliance.

  • Rated output voltage is 24V, rated output current is 13.4A, output power is 320.4W (max)
  • Typical efficiency at 100% load is 91% (230V AC)
  • Single phase, terminal block connector type
  • No load power consumption is less than 0.5W
  • Low profile design is 30mm height
  • Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1 and IEC/EN 61558-2-16
  • Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D
  • Operating temperature range from -30°C to +70°C (-40°C cold start)
  • Dimension (L x W x D) is 8.46 x 4.53 x 1.18inch (214.88mm x 115.06mm x 29.97mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:36  Mult:12  
USD $:
36+
$59.93421
180+
$58.0515
360+
$57.7538
720+
$57.4561
1440+
$57.1584