PDP SEO Portlet

PMR-12V240W1AT

AC/DC Front End Power Supply (PSU), ITE, Industrial & Household, 1 Output, Fixed, 240 W, 12 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMR-12V240W1AT
Secondary Manufacturer Part#: PMR-12V240W1AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMR-12V240W1AT is a PMR 240W series PMR panel mount power supply. It offers nominal output voltage across a wide operating temperature and obtains shock and vibration certification IEC 60068-2. It is designed in a low 30mm profile and comes with a universal AC input voltage ranging from 90VAC to 264VAC. It is made for installation in limited spaces. Its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission standards IEC/EN 61000-3-2, Class A and Class D. It includes overvoltage, overload / overcurrent, over temperature and short circuit protection. Applications include factory automation, household appliance, building automation, machine automation, process automation, tests and measurement. Approvals are UL 62368-1, and CAN/CSA C22.2 No. 62368-1.

  • Universal AC input voltage, lower no load power consumption
  • Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D
  • Low profile design: 30mm height
  • Input voltage range from 90 to 264VAC, 127 to 375VDC, 12VDC rated output voltage
  • 20.0A rated output current, single phase, terminal block connector type
  • Nominal input frequency range from 50 to 60Hz
  • 91.0% typical efficiency at 100% load at 230VAC, SGCC case cover
  • 0.3W typ at 230VAC no load power consumption, M3.5 x 9 Pins (Rated 300 V / 20 A) terminal
  • Dimension (L x W x H) is 159 x 97 x 30mm, 10 years expected cap life time
  • Wide operating temperature range from -30°C to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:84  Mult:28  
USD $:
56+
$53.26171
420+
$49.43505
840+
$46.06262
1680+
$45.35722
3360+
$44.64477