PDP SEO Portlet

PMH-24V200WCBA

AC/DC Power Supply Single-OUT 24V 8.33A 200W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMH-24V200WCBA
Secondary Manufacturer Part#: PMH-24V200WCBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMH-24V150WCB offers universal input from 85Vac to 264Vac with nominal output voltage of 24V. The highly efficient convection cooling construction can operate from -30°C to 70°C. The PMH series is specifically designed for household electrical appliances with safety approvals including IEC/EN 60335-1 and IEC/EN 61558-2-16, as well as IEC/EN/UL 60950-1. In addition, the product meets the EMC approvals to EN 55014-1 / EN 55014-2 for household appliances and EN 61000-6-1 / EN 61000-6-3 for residential environment without extra EMI filter required and comes with several connector options consisting of Terminal Block, IP20, Front Face and Harness connectors. Other available options include isolation or non-isolation between Primary Earth and output DC Return (-V pins on output connector).

  • Household appliance approvals IEC/EN 60335-1, IEC/EN 61558-1 and IEC/EN 61558-2-16
  • Universal AC input voltage
  • Full power from -20°C to +50°C operation @ 5000m or 16400 ft. altitude
  • Full corrosion resistant aluminium casing
  • High MTBF > 700,000 hrs as per Telcordia SR-332
  • Versatile connector options available: IP20, Front Face and Harness connectors

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-20 to 65 °C
8.33 A
100 W
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$57.08373
1000+
$52.98615
2000+
$49.3668
4000+
$48.6108
8000+
$47.84724