PDP SEO Portlet

PMH-24V150WCBA

AC/DC Power Supply Single-OUT 24V 6.25A 150W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMH-24V150WCBA
Secondary Manufacturer Part#: PMH-24V150WCBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMH-24V150WCBA is a PMH panel mount power supply. It offers universal input from 85VAC to 264VAC with nominal output voltage of 24V. It is specifically designed for household electrical appliances with safety approvals including IEC/EN 60335-1 and IEC/EN 61558-2-16, as well as IEC/UL 60950-1 and IEC/EN/UL 62368-1. In addition, the product meets the EMC approvals to EN 55014-1 / EN 55014-2 for household appliances and EN 61000-6-1 / EN 61000-6-3 for residential environment without extra EMI filter required and comes with several connector options consisting of Terminal Block and Harness connectors. Other available options include isolation or non-isolation between primary earth and output DC return. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building automation, household appliance.

  • Rated output current is 24A, output power is 6.25W
  • Typical efficiency at 100% load is 89.0% at 115VAC, 90.5% at 230VAC
  • Enclosed, PD2 with PFC, terminal block
  • Full power from -20°C to +50°C operation at 5000m or 16400ft. altitude
  • Full corrosion resistant aluminum casing, high MTBF 700,000 hrs as per telcordia SR-332
  • Certified according to IEC/EN/UL 62368-1
  • Operating temperature range from -30°C to +70°C
  • Dimensions (L x W x D) is 7 x 3.81 x 1.49inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$46.69989
1000+
$43.34745
2000+
$40.38152
4000+
$39.76312
8000+
$39.13854