PDP SEO Portlet

PMH-12V100WCMT

AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 54 W, 12 VDC, 4.5 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMH-12V100WCMT
Secondary Manufacturer Part#: PMH-12V100WCMT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMH-12V100WCMT is a PMH panel mount power supply. It offers universal input from 85VAC to 264VAC with nominal output voltage of 12V. The single output is specifically designed with compact and competitively priced for household electrical appliances safety approvals to pollution degree 3 as well as including IEC/EN 60335-1, IEC/EN 61558-2-16, IEC/UL 60950-1, IEC/EN/UL 62368-1 (with NEC Class 2). In addition, the product meets the EMC approvals to EN 61000-6-2 / EN 61000-6-3 for industrial and residential environment without extra EMI filter required. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building automation, household appliance.

  • Rated output current is 12A, output power is 4.5W
  • Typical efficiency at 100% load is 83% at 115VAC and 230VAC
  • Enclosed, low profile with NEC class 2, harmless connector type
  • Universal AC input voltage, withstand line input voltage surge 300VAC up to 7sec
  • Full power 54 W up to 70°C, full corrosion resistant aluminum casing
  • No load power consumption 0.3W at 115VAC, low earth leakage current 0.75mA
  • Operating temperature range from -30°C to +70°C
  • Dimensions (L x W x D) is 5.08 x 3.82 x 1.18inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
4.5 A
54 W
12 Vdc
Household, Industrial & ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$30.86842
1000+
$30.42975
2000+
$30.2737
4000+
$30.11765
8000+
$29.9616