PDP SEO Portlet

PMF-24V320WCGB

AC/DC Enclosed Power Supply (PSU), LED Lighting, Adjustable, Fixed, 1 Output, 320 W, 24 VDC, 13.3 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMF-24V320WCGB
Secondary Manufacturer Part#: PMF-24V320WCGB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMF Panel Mount Power Supply series currently offers nominal output voltages of 24V. These power supply units come with universal AC input from 85Vac to 264Vac and wide operating temperature of -10°C to +70°C. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D. This versatile series has two different connector options (Front Face and Terminal Block) to satisfy different application needs. Remote ON/OFF function is also available for the PMF series. All PMF power supplies conform to major international safety standards including IEC/EN/UL 60950-1 standards and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

  • Universal AC input voltage
  • Built-in Active PFC and fan speed control
  • Full Aluminium casing for light weight and corrosion resistant handling
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D
  • Remote ON/OFF is available as an option
  • Cold start -20°C at 100% load (200W)
  • Low leakage current < 0.5mA @ 240Vac
  • High MTBF > 700,000 hrs. as per Telcordia SR-332
  • Short Circuit / Overvoltage / Overcurrent / Over Temperature Protections

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-10 to 70 °C
13.3 A
13.3 A
320 W
24 V
24 Vdc
LED Lighting
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:120  Mult:12  
USD $:
120+
$67.21053
600+
$64.6815
1200+
$64.3498
2400+
$64.0181
4800+
$63.6864