PDP SEO Portlet

PMF-24V320WCAR

AC/DC Enclosed Power Supply (PSU), LED Lighting, Adjustable, Fixed, 1 Output, 320 W, 24 VDC, 13.3 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMF-24V320WCAR
Secondary Manufacturer Part#: PMF-24V320WCAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMF-24V320WCAR is a PMF panel mount power supply which is currently offers nominal output voltages of 24V. This power supply units come with universal AC input from 85VAC to 264VAC. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D. This versatile series has two different connector options (Front Face and Terminal Block) to satisfy different application needs. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS directive for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automation, LED lighting.

  • Rated output current is 13.3A, output power is 320W
  • Typical efficiency at 100% load is 87% at 230VAC
  • Enclosed, terminal block connector type (option), with remote ON/OFF (optional)
  • Built-in active PFC and fan speed control, full corrosion resistant aluminum chassis
  • Conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D
  • Cold start -20°C at 100% load (320W)
  • Operating temperature range from -10°C to +70°C (cold start at -20°C)
  • Dimensions (L x W x D) is 8.46 x 4.53 x 1.97inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
13.3 A
320 W
24 Vdc
LED Lighting
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:12  
USD $:
120+
$72.79649
600+
$67.56435
1200+
$62.9492
2400+
$61.9852
4800+
$61.01156