PDP SEO Portlet

PMF-24V240WCGR

AC/DC Enclosed Power Supply (PSU), LED Lighting, Adjustable, Fixed, 1 Output, 240 W, 24 VDC, 10 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMF-24V240WCGR
Secondary Manufacturer Part#: PMF-24V240WCGR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMF-24V240WCGR is a PMF panel mount power supply which is currently offers nominal output voltages of 24V. This power supply units come with universal AC input from 85VAC to 264VAC. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, Class A and Class D. This versatile series has two different connector options to satisfy different application needs. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS directive for environmental protection. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, renewable energy, LED lighting.

  • Rated output current is 10A, nominal output power is 240W
  • Typical efficiency at 100% load is 87% at 230VAC
  • Enclosed package time, front face connector type, with remote ON/OFF(option)
  • Full Aluminium casing for light weight and corrosion resistant handling
  • Conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D
  • Remote ON/OFF is available as an option, cold start -20°C at 100% load (240W)
  • Low leakage current 0.6mA at 240VAC, high MTBF 700,000 hrs. as per telcordia S
  • Operating temperature range from -10°C to +70°C (cold start at -20°C)
  • Dimension (L x W x H) is 190 x 93 x 50mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$66.42645
500+
$61.6503
1000+
$57.43788
2000+
$56.55828
4000+
$55.66988