PDP SEO Portlet

PMF-24V240WCAR

PMF Series AC/DC Power Supply with Terminal Block Connector Active PFC Type Single-OUT Enclosed 24V

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMF-24V240WCAR
Secondary Manufacturer Part#: PMF-24V240WCAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMF-24V240WCAR is a PMF panel mount power supply which is currently offers nominal output voltages of 24V. This power supply units come with universal AC input from 85VAC to 264VAC. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D. This versatile series has two different connector options (Front Face and Terminal Block) to satisfy different application needs. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS directive for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automation, LED lighting.

  • Rated output current is 10A, output power is 240W
  • Typical efficiency at 100% load is 87% at 230VAC
  • Enclosed, terminal block(option), with remote ON/OFF(optional)
  • Built-in Active PFC and fan speed control, cold start -20°C at 100% load (240W)
  • Full Aluminum casing for light weight and corrosion resistant handling
  • Conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D
  • High MTBF 700,000 hrs. as per telcordia SR-332
  • Low leakage current 0.6 mA at 240VAC
  • Operating temperature range from -10°C to +70°C (cold start at -20°C)
  • Dimensions (L x W x D) is 7.48 x 3.66 x 1.97inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$76.3126
500+
$75.92325
1000+
$75.5339
2000+
$75.14455
4000+
$74.7552