PDP SEO Portlet

PMC-DSPV100W1A

AC/DC Power Supply Dual-OUT 24V/5V 2.7A/7A 100W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMC-DSPV100W1A
Secondary Manufacturer Part#: PMC-DSPV100W1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMC-DSPV100W1A is a delta’s PMC series of panel mount power supply. It offers dual output voltage 24V and 5V, and has highly dependable minimum hold-up time. The state-of-the-art design is made to withstand harsh industrial environments. What makes the product stands out from the crowd is its lightweight full aluminum body design, which can withstand shock and vibration according to IEC60068-2. It offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125 to 375VDC(85 to 264VAC). It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automation, LED lighting, test and measurements.

  • Output power is 100W(combination of output power at V1 + V2 shall keep within 100 W)
  • Efficiency at 100% load is 89% at 115VAC, 91% at 230VAC
  • Rated output current is 2.7A(V1), 7.0A(V2)
  • Single phase, delta Standard
  • Universal AC input voltage range, power will not de-rate for the entire input voltage range
  • Full corrosion resistant aluminum casing
  • High MTBF 700,000 hrs. as per telcordia SR-332
  • Safety approval according to IEC/UL 60950-1, IEC/EN/UL 62368-1 and EMI to EN/BS EN 55032, Class B
  • Operating temperature range from -10°C to +70°C
  • Dimensions (L x W x D) is 7.01 x 3.82 x 1.50inch

Technical Attributes

Find Similar Parts

Description Value
-10 to 70 °C
2.7|7 A
24, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$43.0
1000+
$40.9695
2000+
$40.7594
4000+
$40.5493
8000+
$40.3392