PDP SEO Portlet

PMC-48V150W1BA

AC/DC Enclosed Power Supply (PSU), Laboratory Equipment, LED Lighting & Renewable Energy, Adj

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMC-48V150W1BA
Secondary Manufacturer Part#: PMC-48V150W1BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMC-48V150W1BA is a 150W PMC series enclosed panel mount power supply offers a nominal output voltage of 48V, a wide temperature ranges from -10°C to +70°C and a highly dependable minimum holdup time. The state-of-the-art design is made to withstand harsh industrial environments. Its lightweight full aluminium body design, which can withstand shock and vibration according to IEC 60068-2. The PMC series also offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125-375Vdc.

  • Output current of 3.125A
  • Single phase power supply
  • Built with PFC
  • Power will not de-rate for the entire input voltage range
  • Full corrosion resistant aluminium casing
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • High MTBF 700,000hrs as per Telcordia SR-332
  • Safety approval according to IEC/UL 60950-1, IEC/EN/UL 62368-1 and EMI to EN 55032, Class B
  • 178.05 x 97.02 x 38.1mm size

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-10 to 70 °C
3.125 A
3.125 A
150 W
48 V
48 Vdc
Laboratory Equipment, LED Lighting & Renewable Energy
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$44.77632
1000+
$43.095
2000+
$42.874
4000+
$42.653
8000+
$42.432