PDP SEO Portlet

PMC-24V150W1BL

PMC Series AC/DC Power Supply with Front Face Connector Active PFC Type Single-OUT 24V 6.25A 150W Panel Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMC-24V150W1BL
Secondary Manufacturer Part#: PMC-24V150W1BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMC-24V150W1BL is a delta’s PMC series of panel mount power supply. It offers a nominal output voltage of 24V. It includes highly dependable minimum hold-up time. The state-of-the-art design is made to withstand harsh industrial environments. What makes the product stand out from the crowd is its lightweight full aluminum body design, which can withstand shock and vibration requirements (in accordance to IEC 60068-2-27 and IEC60068-2-6 respectively). The input also includes DC operating voltage from 85 to 264VAC (125 to 375VDC). Using a wide input range design, it is compatible worldwide. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automation, LED lighting, test and measurements.

  • Rated output current is 6.25A, output power is 150W
  • Efficiency at 100% load is 89% at 115VAC, 91% at 230VAC
  • Single phase, with PFC, front face connector type (options)
  • Universal AC input range, power will not de-rate for the entire input voltage range
  • Full corrosion resistant aluminum casing, IP20 rated
  • High MTBF 700,000 hrs. as per telcordia SR-332
  • Safety approval according to IEC/UL 60950-1, IEC/EN/UL 62368-1 and EMI to EN/BS EN 55032, Class B
  • Operating temperature range from -10°C to +70°C
  • Dimensions (L x W x D) is 7.01 x 3.82 x 1.50inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$47.85061
500+
$44.41545
1000+
$41.38714
2000+
$40.75334
4000+
$40.1132